- RS Stock No.:
- 277-2521
- Mfr. Part No.:
- UM10074-39
- Brand:
- U Group
Price (ex. GST) 1 Pair
$218.59
(exc. GST)
$251.38
(inc. GST)
On back order for despatch 20/07/2024, delivery within 7 working days from despatch date.
Pair(s) | Per Pair |
---|---|
1 + | $218.59 |
- RS Stock No.:
- 277-2521
- Mfr. Part No.:
- UM10074-39
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The U Group U- Power Ankle boots safety shoes with water-repellent oiled pull-up leather upper, composite toe cap and comfortable intersole. It has action Dry anatomic, breathable footbed, in EVA support with textile material.
Breathable
Anti slip
Anti puncture
Anti static sole
Anti slip
Anti puncture
Anti static sole
Specifications
Attribute | Value |
---|---|
Series | Concept M |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |