Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
U Group Red Over Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
RS Stock No.:
277-2755
Mfr. Part No.:
RL1E104-47
Brand:
U Group
N
View all Safety Shoes
Price (ex. GST) 1 Pair
$431.27
(exc. GST)
$495.96
(inc. GST)
Add to Basket
Pair(s)
Back Order
On back order for despatch 09/07/2024, delivery within 7 working days from despatch date.
Pair(s)
Per Pair
1 +
$431.27
Save to a parts list
RS Stock No.:
277-2755
Mfr. Part No.:
RL1E104-47
Brand:
U Group
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - RL1E104-47
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
Attribute
Value
Series
Red Over
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Slip Resistance Rating
SRC
Anti-Slip
Yes
Sole Material
E-TPU
Midsole Type
Non Metallic