- RS Stock No.:
- 277-2845
- Mfr. Part No.:
- RL2E214-45
- Brand:
- U Group
On back order for despatch 24/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Pair
$508.22
(exc. GST)
$584.45
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $508.22 |
- RS Stock No.:
- 277-2845
- Mfr. Part No.:
- RL2E214-45
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.
Pierce resistance
Natural comfort
Metal free
Natural comfort
Metal free
Specifications
Attribute | Value |
---|---|
Series | Gore - Tex, Red Over |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Slip On |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | E-TPU |
Anti-Slip | Yes |
Upper Material | Textile, Leather |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |