- RS Stock No.:
- 277-2884
- Mfr. Part No.:
- RR10454-42
- Brand:
- U Group
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Pair
$190.36
(exc. GST)
$218.91
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $190.36 |
- RS Stock No.:
- 277-2884
- Mfr. Part No.:
- RR10454-42
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The U Group Ankle boots safety shoes, totally comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper, inserts in breathable mesh.
Anti slip
Anti static
Anti static
Specifications
Attribute | Value |
---|---|
Series | Rock & Roll |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | Polyurethane |