Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
U Group Gore - Tex Men's Black Composite Toe Capped Ankle Safety Boots, UK 6, EU 39
RS Stock No.:
277-3274
Mfr. Part No.:
GO10054-39
Brand:
U Group
N
View all Safety Shoes
On back order for despatch 24/07/2024, delivery within 7 working days from despatch date.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$411.46
(exc. GST)
$473.18
(inc. GST)
Pair(s)
Per Pair
1 +
$411.46
RS Stock No.:
277-3274
Mfr. Part No.:
GO10054-39
Brand:
U Group
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - GO10054-39
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
Attribute
Value
Series
Gore - Tex
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Midsole Type
Non Metallic
Sole Material
Polyurethane
Upper Material
Leather
Slip Resistance Rating
SRC