Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
U Group Gore - Tex Unisex Black Composite Toe Capped Ankle Safety Boots, UK 2, EU 35
RS Stock No.:
277-3307
Mfr. Part No.:
GO10094-35
Brand:
U Group
N
View all Safety Shoes
On back order for despatch 24/07/2024, delivery within 7 working days from despatch date.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$323.33
(exc. GST)
$371.83
(inc. GST)
Pair(s)
Per Pair
1 +
$323.33
RS Stock No.:
277-3307
Mfr. Part No.:
GO10094-35
Brand:
U Group
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - GO10094-35
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
The U Group Ankle boots safety shoes with natural nubuck leather upper, waterproof and breathable, composite toecap is a comfortable footwear.
Impact resistance
Puncture resistance
Abrasion resistance
Anti slip
Attribute
Value
Series
Gore - Tex
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
2
Shoe Size US
3
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Anti-Slip
Yes
Sole Material
PU2D