- RS Stock No.:
- 250-8703
- Mfr. Part No.:
- JALMECA JIJI256 42
- Brand:
- Jallatte
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Pair
$185.82
(exc. GST)
$213.69
(inc. GST)
Pair(s) | Per Pair |
1 + | $185.82 |
- RS Stock No.:
- 250-8703
- Mfr. Part No.:
- JALMECA JIJI256 42
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Extremely light and flexible support base
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
PU/PU sole by BASF ®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
PU/PU sole by BASF ®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | JALMECA |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 26.5 |