- RS Stock No.:
- 250-8726
- Mfr. Part No.:
- JALNANO JIJI224 48
- Brand:
- Jallatte
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$195.00
(exc. GST)
$224.25
(inc. GST)
Pair(s) | Per Pair |
1 + | $195.00 |
- RS Stock No.:
- 250-8726
- Mfr. Part No.:
- JALNANO JIJI224 48
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The JALLATTE BASF ® PU PU sole with an urban sport design, linear profile and excellent slip resistance shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Elastopan insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking. Suede leather. Perforated quarters and top of upper for better foot ventilation. Fluorescent markings on the back of the heel.
Extremely light and flexible support base
Constant energy return over the entire surface
Suede leather
Textile Putek® PLUS and anti abrasion
PU/PU sole by BASF®
ESD / Dissipative
100% composite
Standard: EN ISO 20345:2011
Constant energy return over the entire surface
Suede leather
Textile Putek® PLUS and anti abrasion
PU/PU sole by BASF®
ESD / Dissipative
100% composite
Standard: EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | JALNANO |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 13.5 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 31 |