- RS Stock No.:
- 250-8731
- Mfr. Part No.:
- JALNATURE JIJI424 39
- Brand:
- Jallatte
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Pair
$251.78
(exc. GST)
$289.55
(inc. GST)
Pair(s) | Per Pair |
1 + | $251.78 |
- RS Stock No.:
- 250-8731
- Mfr. Part No.:
- JALNATURE JIJI424 39
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Upper lined in breathable 3 D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly.
Upper in recycled microfiber (40% recycled polyamide)
Black colour Fluorescent markings on the back of the heel
Recycled microfiber upper
PU/PU sole Biomass Balance de BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Black colour Fluorescent markings on the back of the heel
Recycled microfiber upper
PU/PU sole Biomass Balance de BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | JALNATURE |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Colour | Black, Yellow |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Shoe Size JP/CN | 25 |