Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Trainers
UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers, UK 10, EU 44
RS Stock No.:
268-2432
Mfr. Part No.:
RR20196-10
Brand:
UPower
View all Safety Trainers
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$134.95
(exc. GST)
$155.19
(inc. GST)
Pair(s)
Per Pair
1 +
$134.95
RS Stock No.:
268-2432
Mfr. Part No.:
RR20196-10
Brand:
UPower
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - RR20196-10
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum safety trainer is metal free, comfortable and light with Airnet upper in soft suede leather with external side aerator also inserts in breathable mesh with antiperforation, anti-slip properties.
PU sole
Breathable membrane
Attribute
Value
Series
Rock & Roll
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Grey
Safety Toe
Yes
Shoe Size JP/CN
28