- RS Stock No.:
- 307-086
- Mfr. Part No.:
- LF398H
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 307-086
- Mfr. Part No.:
- LF398H
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Sample and Hold, Texas Instruments
Sample and Hold Circuits
Specifications
Attribute | Value |
---|---|
Acquisition Time | 20µs |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | TO-99 |
Pin Count | 8 |
Dimensions | 9.14 x 9.14 x 4.45mm |
Length | 9.14mm |
Width | 9.14mm |
Height | 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |