Stanley 140 mm Plastic Knife Blade Craft Knife, 60 mm Blade
- RS Stock No.:
- 452-792
- Mfr. Part No.:
- 1-10-601
- Brand:
- Stanley
Subtotal (1 pack of 50 units)*
$113.38
(exc. GST)
$130.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.38 | $2.268 |
*price indicative
- RS Stock No.:
- 452-792
- Mfr. Part No.:
- 1-10-601
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Knife Type | Craft Knife | |
| Type | Knife Blade | |
| Body Material | Plastic | |
| Number of Pieces | 50 | |
| Blade Size | 60 mm | |
| Blade Shape | Standard | |
| Overall Length | 140 mm | |
| Number of Blades | 50 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Knife Type Craft Knife | ||
Type Knife Blade | ||
Body Material Plastic | ||
Number of Pieces 50 | ||
Blade Size 60 mm | ||
Blade Shape Standard | ||
Overall Length 140 mm | ||
Number of Blades 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Disposable Craft Knife is a value solution for precision work, supplied ready-to-use with a 5901 blade. It includes a plastic blade guard for added protection and extended blade life, making it ideal for detailed cutting tasks.
A tapered plastic body allows precision blade control
Blades protected by a plastic guard for long life
Disposable craft knife for precision works
Supplied with 5901 blade
Blades protected by a plastic guard for long life
Disposable craft knife for precision works
Supplied with 5901 blade
Related links
- Stanley 140 mm Plastic Disposable Craft Knife Craft Knife Set
- Stanley 60 mm Knife Blade Craft Knife, 60 mm Blade
- Bernstein 140 mm Knife Blade Craft Knife, 7 Blade
- RS PRO 230 mm Craft Knife, 10A Blade
- Weller Xcelite 137 mm Craft Knife, XNB201 Blade
- RND Plastic Modelling Cutter Craft Knife Set
- Scalpels & Craft Knives
- Stanley 140 mm Engineers Try Square
