RND Plastic Modelling Cutter Craft Knife Set
- RS Stock No.:
- 491-763
- Mfr. Part No.:
- RND-550-00304
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-763
- Mfr. Part No.:
- RND-550-00304
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Plastic Modelling Cutter | |
| Knife Type | Craft Knife | |
| Number of Pieces | 5 | |
| Blade Shape | Flat | |
| Number of Blades | 5 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Plastic Modelling Cutter | ||
Knife Type Craft Knife | ||
Number of Pieces 5 | ||
Blade Shape Flat | ||
Number of Blades 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Plastic cutter/scriber set is an essential tool for anyone involved in crafting or DIY projects. Designed with precision in mind, it excels at scribing and cutting laminated plastics and acrylics while ensuring a clean finish without burrs. This versatile tool is perfect for model making, art, and a variety of small scale tasks around the home or workshop. With a thoughtful design that includes a blade lock button and a comfortable finger grip, it provides both safety and ease of use. The set also comes with spare blades, ensuring you're always equipped for any task that comes your way.
Perfect for cutting and scribing plastics which ensuring a polished edge
Equipped with a comprehensive set of spare blades for uninterrupted work
Features a convenient blade lock button for enhanced safety during use
Includes a finger grip for comfortable handling reducing strain during extended use
Compact design allows for easy storage with a lanyard hole for portability
Equipped with a comprehensive set of spare blades for uninterrupted work
Features a convenient blade lock button for enhanced safety during use
Includes a finger grip for comfortable handling reducing strain during extended use
Compact design allows for easy storage with a lanyard hole for portability