- RS Stock No.:
- 184-4723
- Mfr. Part No.:
- 74LVX14MX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4723
- Mfr. Part No.:
- 74LVX14MX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Input voltage level translation from 5V to 3V
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 23ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74LVX |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 7 V |
Minimum Operating Supply Voltage | -0.5 V |
Length | 8.75mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |