Nexperia 25V 1A, Dual Schottky Diode, 3 + Tab-Pin SOT-223 BAT160C

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 reel of 1000 units)*

$515.00

(exc. GST)

$592.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000$0.515$515.00
5000 +$0.463$463.00

*price indicative

RS Stock No.:
165-8642
Mfr. Part No.:
BAT160C
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3 + Tab

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

10A

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.