Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
IXYS 1200V 49A, Diode, 2-Pin DO-203AB DS35-12A
RS Stock No.:
168-4458
Mfr. Part No.:
DS35-12A
Brand:
IXYS
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
168-4458
Mfr. Part No.:
DS35-12A
Brand:
IXYS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DS 35 Rectifier Diode Avalanche Diode Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Rectifier Diodes Anode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.
Diodes and Rectifiers, Ixys
Attribute
Value
Mounting Type
Thread Mount
Package Type
DO-203AB
Maximum Continuous Forward Current
49A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Stud Anode
Pin Count
2
Maximum Forward Voltage Drop
1.55V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
690A