- RS Stock No.:
- 184-1038
- Mfr. Part No.:
- MUR620CTG
- Brand:
- onsemi
On back order for despatch 17/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$1.387
(exc. GST)
$1.595
(inc. GST)
Units | Per unit | Per Tube* |
50 - 450 | $1.387 | $69.35 |
500 - 950 | $1.332 | $66.60 |
1000 + | $0.728 | $36.40 |
*price indicative |
- RS Stock No.:
- 184-1038
- Mfr. Part No.:
- MUR620CTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 Nanosecond Recovery Time
175 C Operating Junction Temperature
Popular TO-220 Package
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U620
175 C Operating Junction Temperature
Popular TO-220 Package
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U620
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220 |
Maximum Continuous Forward Current | 6A |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 75A |