onsemi Diode Fast Recovery 3-Pin TO-2 FFB20UP20STM

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-7866
Mfr. Part No.:
FFB20UP20STM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Rectifier Type

Fast Recovery

Pin Count

3

Package Type

TO-2

Diode Configuration

Single

Height

4.58 mm

Length

10.67 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

65 °C

Width

9.65 mm

The FFB20UP20S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applications as welder application.

Ultrafast recovery, Trr = 45ns (@ IF = 20A)

Max Forward Voltage, VF = 1.15V (@ TC = 25°C)

Reverse Voltage : VRRM = 200V

Applications

CRT/RPTV

Related links