Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
ROHM 45V 100mA, Dual Schottky Diode, 4-Pin SOT-343 RB480KTL
RS Stock No.:
826-7602
Mfr. Part No.:
RB480KTL
Brand:
ROHM
View this category
Discontinued product
RS Stock No.:
826-7602
Mfr. Part No.:
RB480KTL
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RB480K/KFH Dual Schottky Barrier Diode
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Isolated
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
600mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1A