Spontex White, Yellow Scourer 600 mm x 300 mm x, for Health Care Transportation & Leisure Offices & Institutions Use
- RS Stock No.:
- 334-067
- Mfr. Part No.:
- 95020055
- Brand:
- Spontex
Subtotal (1 pack of 50 units)*
$18.38
(exc. GST)
$21.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.38 | $0.368 |
*price indicative
- RS Stock No.:
- 334-067
- Mfr. Part No.:
- 95020055
- Brand:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Product Type | Scourer | |
| Sub Type | Floor Stand | |
| Colour | White, Yellow | |
| Application | Health Care Transportation & Leisure Offices & Institutions | |
| Length | 600mm | |
| Width | 300 mm | |
| Material | Food Compatible Paraffin Oil, Polypropylene | |
| Standards/Approvals | regulation REACH | |
| Trade Name | SPONTEX PLANET PLUS 55 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Product Type Scourer | ||
Sub Type Floor Stand | ||
Colour White, Yellow | ||
Application Health Care Transportation & Leisure Offices & Institutions | ||
Length 600mm | ||
Width 300 mm | ||
Material Food Compatible Paraffin Oil, Polypropylene | ||
Standards/Approvals regulation REACH | ||
Trade Name SPONTEX PLANET PLUS 55 | ||
RoHS Status: Exempt
The Spontex Yellow non-woven gauze features market-leading dust retention capacity, making it ideal for cleaning and dusting tasks. Made from polypropylene and food-compatible paraffin oil, it ensures both strong performance and safety for use in food environments.
High wiping efficiency and dust retention
Hygienic and efficient
Related links
- Spontex White Scourer 600 mm x 240 mm x, for Cleaning Use
- Spontex White Scourer 600 mm x 300 mm x, for Cleaning Use
- Spontex White for Cleaning Use
- Spontex Yellow Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- Spontex Yellow Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex White Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex White Scourer 130 mm x 84 mm x 28 mm, for Cleaning Use
- Spontex White Scourer 230 mm x 150 mm x 7.5 mm, for Cleaning Use
