- RS Stock No.:
- 558-922
- Mfr. Part No.:
- 2607001600
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 558-922
- Mfr. Part No.:
- 2607001600
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
49mm Max Grip Pozidriv Bit
49mm Pozidriv screwdriver bits for powertools
Designed and Tin coated for maximum grip
Manufactured to DIN 3126 standards
1/4in. Hex drive
Supplied in sets of 3
Designed and Tin coated for maximum grip
Manufactured to DIN 3126 standards
1/4in. Hex drive
Supplied in sets of 3
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Driver Bit |
Size | PZ3 |