- RS Stock No.:
- 125-0346
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-0346
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro Torsion Phillips Screw
RS Pro torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Supplied in a compact plastic box.
Features & Benefits
1/4 in Hexagon Shank
25 mm long
Longer torsion zone
1/4 in Hexagon Shank
25 mm long
Longer torsion zone
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit |
Size | T25 |