- RS Stock No.:
- 270-7810
- Mfr. Part No.:
- 492X
- Brand:
- Cooper Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-7810
- Mfr. Part No.:
- 492X
- Brand:
- Cooper Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Phillips Long Bit Drivers
Phillips Head Screw Long Bit Drivers (49 mm).
Available in three sizes: No.1, 2 and 3.
Available in packs of 5.
Available in three sizes: No.1, 2 and 3.
Available in packs of 5.
Specifications
Attribute | Value |
---|---|
Head Type | Phillips |
Type | Driver Bit |
Size | PH2 |