SAM Flat Screwdriver Bit, 5.6 mm Tip, 1/4 in Drive, Slotted Drive, 49 mm Overall
- RS Stock No.:
- 282-9029
- Mfr. Part No.:
- E-312-F5,6
- Brand:
- SAM
Available for back order.
Price (ex. GST) Each
$24.47
(exc. GST)
$28.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.47 |
- RS Stock No.:
- 282-9029
- Mfr. Part No.:
- E-312-F5,6
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SAM Screwdriver bits are set of 3 1/4 inch hard bits for soft materials.
Compliance to NF ISO 1173 and DIN 3126
Specifications
Attribute | Value |
---|---|
Head Type | Flat |
Type | Driver Bit |
Size | 5.6 mm |
Material | Steel |
Overall Length | 49 mm |
Drive Size | 1/4 in |
Drive Type | Slotted |