Wera Pozidriv Insulated Screwdriver Blade, PZ0 Tip, 154 mm Blade, VDE/1000V, 154 mm Overall
- RS Stock No.:
- 408-136
- Mfr. Part No.:
- 003450
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 408-136
- Mfr. Part No.:
- 003450
- Brand:
- Wera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wera | |
Screwdriver Type | Insulated Screwdriver Blade | |
Tip Type | Pozidriv | |
Tip Size | PZ0 | |
VDE/1000V Approved | Yes | |
Blade Length | 154 mm | |
Overall Length | 154 mm | |
Blade Finish | Zinc Phosphate with Black Point | |
Select all | ||
---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Pozidriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Overall Length 154 mm | ||
Blade Finish Zinc Phosphate with Black Point | ||