- RS Stock No.:
- 123-0327
- Mfr. Part No.:
- 72247
- Brand:
- Ega-Master
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$44.26
(exc. GST)
$50.90
(inc. GST)
Units | Per unit |
1 + | $44.26 |
- RS Stock No.:
- 123-0327
- Mfr. Part No.:
- 72247
- Brand:
- Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
EGA Master Non-Sparking Pozidriv Screwdrivers
These Pozidriv screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these Pozidriv screwdrivers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking Pozidriv screwdrivers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking Pozidriv screwdrivers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ2 |
Blade Length | 100 mm |
Overall Length | 212 mm |
Handle Material | Bi-material |
Blade Material | Beryllium Copper |
Non Sparking | Yes |