SAM Slotted Insulated Screwdriver, 8 mm Tip, 200 mm Blade, VDE/1000V, 317 mm Overall
- RS Stock No.:
- 221-2696
- Mfr. Part No.:
- Z-153-M18
- Brand:
- SAM
On back order for despatch 06/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$62.93
(exc. GST)
$72.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.93 |
- RS Stock No.:
- 221-2696
- Mfr. Part No.:
- Z-153-M18
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total
Allow ergonomic handle
Burnished finish blade
Burnished finish blade
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver |
Tip Type | Slotted |
Tip Size | 8 mm |
VDE/1000V Approved | Yes |
Blade Length | 200 mm |
Overall Length | 317 mm |
Blade Material | Chrome Vanadium Steel |
Non Sparking | No |