- RS Stock No.:
- 707-3125
- Mfr. Part No.:
- 00553
- Brand:
- Wiha Tools
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 707-3125
- Mfr. Part No.:
- 00553
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PicoFinish Hex Nut Driver
Chrome Vanadium steel
Through hardened
Chrome-plated
PicoFinish handle for rapid rotation
Ideal for high-precision work with electro-technical & precision components
Through hardened
Chrome-plated
PicoFinish handle for rapid rotation
Ideal for high-precision work with electro-technical & precision components
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon Nut |
Tip Size | 5 mm |
Blade Length | 60 mm |
Overall Length | 160 mm |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |