- RS Stock No.:
- 126-4363
- Mfr. Part No.:
- SDCIT/8GB
- Brand:
- Kingston
- RS Stock No.:
- 126-4363
- Mfr. Part No.:
- SDCIT/8GB
- Brand:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston Industrial Temperature microSD UHS-I Cards
From Kingston, the Industrial Temperature microSD UHS-1 range has been specifically designed for rugged, industrial applications. With an operating temperature range of -40°C to +85°C, these Micro SDHC cards can be used in the most extreme environments. They can withstand the extreme heat of the desert and can be used in sub-zero temperatures. They can be used in equipment that is left outside in for extended periods of time in the harshest conditions.
Features and benefits
· Available with either 8 GB, 16 GB or 32 GB of memory (depending on model).
· All models are supplied with an SD card adapter.
· UHS-I Speed Class U1. The UHS-1 interface reduces transmission stutter while providing higher write speeds.
· Waterproof (up to 30 min. and depth up to 1 m).
· Shock and vibration proof.
· Temperature proof.
· X-Ray proof. These Micro SDHC cards are not affected by airport security checks.
· These Micro SDHC cards can withstand a minimum of 10,000 insertion and removal cycles.
· All models read at 90 MB per second. The 8 GB (126-4343) card writes at 20 MB per second while the 16 GB (126-4364) and 32 GB (126-4365) models write at 45 MB per second.
· 5 year warranty from Kingston
· All models are supplied with an SD card adapter.
· UHS-I Speed Class U1. The UHS-1 interface reduces transmission stutter while providing higher write speeds.
· Waterproof (up to 30 min. and depth up to 1 m).
· Shock and vibration proof.
· Temperature proof.
· X-Ray proof. These Micro SDHC cards are not affected by airport security checks.
· These Micro SDHC cards can withstand a minimum of 10,000 insertion and removal cycles.
· All models read at 90 MB per second. The 8 GB (126-4343) card writes at 20 MB per second while the 16 GB (126-4364) and 32 GB (126-4365) models write at 45 MB per second.
· 5 year warranty from Kingston
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Card Format | MicroSDHC |
Series | Industrial Grade |
Capacity | 8 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | MLC |