Micron MT46V32M16BN-6, DDR SDRAM Chip 512Mbit, 333MHz, 0.7ns, 2.3 → 2.7 V, 60-Pin FBGA
- RS Stock No.:
- 138-770
- Mfr. Part No.:
- MT46V32M16BN-6
- Brand:
- Micron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-770
- Mfr. Part No.:
- MT46V32M16BN-6
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512Mbit | |
| Organisation | 32M x 16 bit | |
| Data Rate | 333MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 0.7ns | |
| Number of Words | 8M | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 60 | |
| Dimensions | 12.5 x 10 x 0.85mm | |
| Height | 0.85mm | |
| Length | 12.5mm | |
| Width | 10mm | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Organisation 32M x 16 bit | ||
Data Rate 333MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 0.7ns | ||
Number of Words 8M | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 60 | ||
Dimensions 12.5 x 10 x 0.85mm | ||
Height 0.85mm | ||
Length 12.5mm | ||
Width 10mm | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- SG
