Intelligent Memory IM8G32L4JCBG-046, SDRAM 8GBit Surface Mount, 2133MHz, 200-Pin 200-ball FBGA
- RS Stock No.:
- 588-616
- Mfr. Part No.:
- IM8G32L4JCBG-046
- Brand:
- Intelligent Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 588-616
- Mfr. Part No.:
- IM8G32L4JCBG-046
- Brand:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 8GBit | |
| SDRAM Class | LPDDR4x | |
| Organisation | 32M x 8 | |
| Data Rate | 2133MHz | |
| Data Bus Width | 16bit | |
| Maximum Random Access Time | 0.468ns | |
| Mounting Type | Surface Mount | |
| Package Type | 200-ball FBGA | |
| Pin Count | 200 | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Operating Supply Voltage | 0.6 V | |
| Maximum Operating Temperature | 95 °C | |
| Maximum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 8GBit | ||
SDRAM Class LPDDR4x | ||
Organisation 32M x 8 | ||
Data Rate 2133MHz | ||
Data Bus Width 16bit | ||
Maximum Random Access Time 0.468ns | ||
Mounting Type Surface Mount | ||
Package Type 200-ball FBGA | ||
Pin Count 200 | ||
Minimum Operating Temperature -20 °C | ||
Minimum Operating Supply Voltage 0.6 V | ||
Maximum Operating Temperature 95 °C | ||
Maximum Operating Supply Voltage 1.8 V | ||
- COO (Country of Origin):
- KR
The Intelligent Memory Low Power Double Data Rate DRAMs offer an advantage over traditional DDR for achieving low power in applications where it makes a critical difference, including tablets, SSD cards, cellular devices, and automotive systems.
Auto precharge option for each burst access
Configurable drive strength
Refresh and self refresh mode
Partial array self refresh and temperature compensated self refresh
Write leveling
Configurable drive strength
Refresh and self refresh mode
Partial array self refresh and temperature compensated self refresh
Write leveling