- RS Stock No.:
- 782-4566
- Mfr. Part No.:
- MT46V16M16P-5B :M
- Brand:
- Micron
Discontinued product
- RS Stock No.:
- 782-4566
- Mfr. Part No.:
- MT46V16M16P-5B :M
- Brand:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
Dynamic RAM, Micron Technology
Specifications
Attribute | Value |
---|---|
Memory Size | 256MB |
SDRAM Class | DDR |
Organisation | 16M x 16 bit |
Data Rate | 200MHz |
Data Bus Width | 16bit |
Address Bus Width | 15bit |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 5ns |
Number of Words | 16M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 66 |
Dimensions | 22.22 x 10.16 x 1.2mm |
Height | 1.2mm |
Length | 22.22mm |
Width | 10.16mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 2.7 V |