RS PRO Nitrile Rubber O-Ring Seal, 43mm Bore, 49mm Outer Diameter
47 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 196-5052
- Manufacturer:
- RS PRO
Bag(s) | Per Bag | Per unit* |
1 + | $5.35 | $0.107 |
*price indicative |
<B>RS PRO Metric Nitrile 70 ShA O-Rings</B>
<B>Features and Benefits:</B>
<B>Applications:</B>
<B>How long does an O-Ring last for?</B>
<B>Why RS PRO?</B>
<i><B>Note:</B></i>
Attribute | Value |
Inside Diameter | 43mm |
Outside Diameter | 49mm |
Thickness | 3mm |
Type | O-Ring Seal |
Material | Nitrile Rubber |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |