- RS Stock No.:
- 211-8715
- Brand:
- RS PRO
95 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.038
(exc. GST)
$4.644
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $4.038 | $20.19 |
30 - 120 | $3.834 | $19.17 |
125 - 245 | $3.644 | $18.22 |
250 - 1245 | $3.464 | $17.32 |
1250 + | $3.292 | $16.46 |
*price indicative |
- RS Stock No.:
- 211-8715
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
- Nitrile Rubber (NBR)
- Ideal for excluding dirt, dust, water or any other contaminant
- Generally used as a means of protecting the bearings of rotating shafts
- Replaceable without damage to the housing bore
- Circlips, sealants or retaining plates are not required
Applications
- Rotary Shaft
- Bearings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 5mm |
Outside Diameter | 16mm |
Thickness | 6mm |
Material | Nitrile Rubber |
Type | Shaft Seal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |