- RS Stock No.:
- 527-9958
- Brand:
- RS PRO
32 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$57.40
(exc. GST)
$66.01
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | $57.40 | $1.148 |
6 - 24 | $56.56 | $1.131 |
25 - 49 | $55.67 | $1.113 |
50 - 249 | $54.83 | $1.097 |
250 + | $45.12 | $0.902 |
*price indicative |
- RS Stock No.:
- 527-9958
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Silicone O Ring - Imperial Sizes
Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.
Features and Benefits
- Silicone O-Ring Seal
- Unaffected by sunlight and air exposure
- Safe for use in food processing
- Pack contains 50 O-rings
Applications
- Engineering
- Automotive
- Aerospace industries
Hardness: SILICONE 60 SHORE
'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 26.58mm |
Outside Diameter | 1 5/16in |
Thickness | 3.53mm |
Material | Silicone |
Type | O-Ring Seal |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |