SKF Fluoroelastomer Rotary Shaft Seal, 22.23 mm ID, 31.75 mm OD
- RS Stock No.:
- 588-115
- Mfr. Part No.:
- 8660
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$61.98
(exc. GST)
$71.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.98 | $12.396 |
*price indicative
- RS Stock No.:
- 588-115
- Mfr. Part No.:
- 8660
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Fluoroelastomer | |
| Inside Diameter | 22.23 mm | |
| Outside Diameter | 31.75 mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 6.35mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Fluoroelastomer | ||
Inside Diameter 22.23 mm | ||
Outside Diameter 31.75 mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 6.35mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation. The seal also has a garter spring and a non-contacting auxiliary lip optimizes the sealing against the shaft.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 31.75 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 31.75 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 38.07 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 31.75 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
