- RS Stock No.:
- 662-6172
- Mfr. Part No.:
- 596-73120
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 662-6172
- Mfr. Part No.:
- 596-73120
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Product Details
Tamperproof nameplates and stock check labels
Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Self-Adhesive | Yes |
Material | PET |
Sign Description | Vehicle Identification |
Colour | Silver |
Height | 25.4 mm |
Quantity Per Package | 2000 |
Width | 50.8mm |