RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions

Temporarily out of stock
RS Stock No.:
523-983
Mfr. Part No.:
1.30.242.501/0207
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

1

Actuator Type

Selector Switch

IP Rating

IP65

Cutout Diameter

22.3mm

Illuminated

Yes

COO (Country of Origin):
HU
The RAFI Illuminated selector switch features a short lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.

Front ring colour slate grey
Collar shape round
IP65 protection
Momentary contact function
RoHS and REACH compliant

Related links