- RS Stock No.:
- 610-2348
- Mfr. Part No.:
- XB6EDG221P
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-2348
- Mfr. Part No.:
- XB6EDG221P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Key Switch with Contact Block
Rectangular heads
2 or 3 fixed positions
1NO + 1NC or 2NO + 2NC contacts
IP65 protection
2 or 3 fixed positions
1NO + 1NC or 2NO + 2NC contacts
IP65 protection
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Actuator Type | Key |
Contact Configuration | 1CO |
Series | Harmony XB6E |
Cutout Diameter | 16mm |
Terminal Type | Quick Connect, Solder Tag |
Illuminated | No |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 110V |
Switch Actuation | Stay Put |
Number of Keys | 2 |