Banner PBA Series, Standard Module for Use with Multi-Beam Photoelectric Sensors, CE, RoHS Compliant, UL Listed Standard

Discontinued
RS Stock No.:
285-976
Mfr. Part No.:
PBAT
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Module

For Use With

Multi-Beam Photoelectric Sensors

Application

Power Distributions

Series

PBA

Connector Type

Screw

Connector Size

Standard

Standards Met

CE, RoHS Compliant, UL Listed

COO (Country of Origin):
US
The Banner MULTI-BEAM Series offers a versatile power block with 3 or 4-wire configurations, designed for use with a variety of sensors. With a voltage input range of 105-130 V AC, it provides a reliable SPST solid-state switch (Normally Open) output, ideal for industrial applications requiring efficient control and switching.

Wiring Chamber