Telemecanique Sensors, XUSZ Series Spring Arm for Use with Safety Light Curtains, CE Standard
- RS Stock No.:
- 435-225
- Mfr. Part No.:
- XUSZAMT4PTS
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,961.64
(exc. GST)
$5,705.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,961.64 |
*price indicative
- RS Stock No.:
- 435-225
- Mfr. Part No.:
- XUSZAMT4PTS
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Spring Arm | |
| For Use With | Safety Light Curtains | |
| Application | Conveyor System | |
| Series | XUSZ | |
| Connector Type | Connector | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Spring Arm | ||
For Use With Safety Light Curtains | ||
Application Conveyor System | ||
Series XUSZ | ||
Connector Type Connector | ||
Standards Met CE | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors, XUSZ Series Fixing Bracket for Use with XUSL4M
- Telemecanique Sensors XUSL4E
- Telemecanique Sensors XUSL4E
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
