Telemecanique Sensors, XUSZ Series Spring Arm for Use with XUSL4M, CE Standard
- RS Stock No.:
- 438-651
- Mfr. Part No.:
- XUSZASL2XT
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,995.97
(exc. GST)
$2,295.37
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,995.97 |
*price indicative
- RS Stock No.:
- 438-651
- Mfr. Part No.:
- XUSZASL2XT
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Spring Arm | |
| For Use With | XUSL4M | |
| Application | Conveyor System | |
| Series | XUSZ | |
| Connector Type | Connector | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Spring Arm | ||
For Use With XUSL4M | ||
Application Conveyor System | ||
Series XUSZ | ||
Connector Type Connector | ||
Standards Met CE | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors, XUSZ Series Fixing Bracket for Use with XUSL4M
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSL4E
- Telemecanique Sensors XUSL4E
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors Standard Format Series Spring Return Limit Switch IP66 4P, Zamak Zinc
