Banner, SMBAMS Series
- RS Stock No.:
- 175-7846
- Mfr. Part No.:
- SMBAMS18P
- Brand:
- Banner
Subtotal (1 unit)*
$39.15
(exc. GST)
$45.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.15 |
*price indicative
- RS Stock No.:
- 175-7846
- Mfr. Part No.:
- SMBAMS18P
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| Series | SMBAMS | |
| Hazardous Area Certification | NO | |
| Width | 45mm | |
| Height | 78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
Series SMBAMS | ||
Hazardous Area Certification NO | ||
Width 45mm | ||
Height 78mm | ||
Standards/Approvals No | ||
The Banner distance photoelectric sensor is a is a flat SMBAMS series with 18 mm hole for mounting sensors and cold-rolled steel housing material.
Size: B
Related links
- Banner, SMBAMS Series
- Banner, Sensor Accessories Series Stand-off Pipe Adapter/Cover for Use with Connects Between TL50 and M20/DN15 Pipe
- Banner R45C Series Converter
- Banner, MINI-BEAM Series
- Banner, SMB Series Bracket for Use with LE and LTF Series
- Banner S15F Series Converter
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Sensor
