SICK, PL Series for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$52.22

(exc. GST)

$60.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.22

*price indicative

RS Stock No.:
285-2230
Mfr. Part No.:
PL12F
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

For Use With

Sensors

Series

PL

Length

33.4mm

Width

12.8 mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Fine triple reflector has a screw connection and it is suitable for laser sensors. It has screw on, 2 hole mounting, M3 screws.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links