ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 1 m

Subtotal (1 unit)*

$135.78

(exc. GST)

$156.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.78

*price indicative

RS Stock No.:
186-102
Mfr. Part No.:
EVF335
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Material

Modified Polyphenylene Ether

Cable Length

1m

Jacket Colour

Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

36 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Y connection cable is expertly designed to meet the rigorous demands of hygienic and wet environments, particularly within the food industry. Engineered by ifm electronics, the cable incorporates advanced functionalities and a robust build, making it an ideal solution for applications requiring reliability and durability. Offering a unique blend of flexibility and strength, this connection cable is suitable for a wide range of operating conditions. Its features include high resistance to environmental factors and a streamlined design with gold-plated contacts that enhance signal integrity. This product ensures seamless connectivity without compromising on quality, ensuring that industries can maintain optimal operation in stringent conditions.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links