ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 10 m

Subtotal (1 unit)*

$91.88

(exc. GST)

$105.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.88

*price indicative

RS Stock No.:
186-541
Mfr. Part No.:
EVF011
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

60 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable with a socket, expertly designed to meet the demanding requirements of hygienic and wet environments in the food industry. Crafted from durable materials, this cable is both halogen-free and free from silicone, ensuring safety and compliance for sensitive applications. The product features gold-plated contacts for optimum connectivity, making it suitable for continuous use in challenging conditions. With an impressive temperature tolerance ranging from -25°C to 100°C, this cable remains resilient in various operational settings. Additionally, its exceptional drag chain suitability, along with robust mechanical specifications, allows for flexibility and reliability in motion. It ideal choice for professionals seeking a dependable solution for their electrical connection needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links