ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 187-294
- Mfr. Part No.:
- EVC432
- Brand:
- ifm electronic
Subtotal (1 unit)*
$84.62
(exc. GST)
$97.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.62 |
*price indicative
- RS Stock No.:
- 187-294
- Mfr. Part No.:
- EVC432
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable stands as a robust solution crafted for seamless connectivity in various applications. Designed to withstand demanding operational conditions, it ensures reliability with features that accommodate both static and dynamic environments. Its durable TPU moulded body coupled with gold plated contacts underscores its commitment to excellence and longevity. With impressive flexibility and drag chain suitability, this connection cable enhances efficiency while reducing downtime in automated systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Straight Male 5 way M12 to Straight Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Male 5 way M12 to Right Angle Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Male 4 way M12 to Straight Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Male 5 way M12 to Straight Male 4 way M12 Communication Cable, 2m
- ifm electronic Straight Male 4 way M12 to Right Angle Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Male 3 way M8 to Straight Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Male 4 way M8 to Straight Female 5 way M12 Communication Cable, 2m
- ifm electronic Straight Female 5 way M12 to Straight Female 5 way M12 Communication Cable, 2m
