ifm electronic Straight Male 1 way M12 to Straight Female 1 way M12 Sensor Actuator Cable, 1m
- RS Stock No.:
- 187-919
- Mfr. Part No.:
- EVW157
- Brand:
- ifm electronic
Subtotal (1 unit)**
$61.66
(exc. GST)
$70.91
(inc. GST)
On back order for despatch 28/03/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $61.66 |
**price indicative
- RS Stock No.:
- 187-919
- Mfr. Part No.:
- EVW157
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Series | EVW | |
Number of Cores | 4 | |
Cross Sectional Area | 0.34 mm² | |
Sheath Colour | Grey | |
Length | 1m | |
Sheath Material | Polyurethane PUR | |
Connector 1 | M12 | |
Connector 1 Orientation | Straight | |
Connector 1 Number of Contacts | 1 | |
Connector 1 Gender | Male | |
Connector 2 | M12 | |
Connector 2 Orientation | Straight | |
Connector 2 Number of Contacts | 1 | |
Connector 2 Gender | Female | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Series EVW | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Grey | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 1 | ||
Connector 1 Gender Male | ||
Connector 2 M12 | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 1 | ||
Connector 2 Gender Female | ||
Related links
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way...
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way...
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M12...
- ifm electronic Straight Male 1 way M8 to Right Angle Female 1 way...
- ifm electronic Straight Male 1 way M12 to Straight Male 1 way M12...
- ifm electronic Straight Male 1 way M12 to Straight 2 way M12...
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way...
- ifm electronic Straight Male 1 way M8 to Right Angle Female 1 way...