ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 1 m
- RS Stock No.:
- 189-679
- Mfr. Part No.:
- EVF042
- Brand:
- ifm electronic
Subtotal (1 unit)*
$105.46
(exc. GST)
$121.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.46 |
*price indicative
- RS Stock No.:
- 189-679
- Mfr. Part No.:
- EVF042
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable, expertly crafted for use in hygienic and wet environments, is designed to meet the strict demands of the food industry. With a robust, halogen-free construction and gold-plated contacts, it ensures both reliability and longevity in performance. The cable is also tailored for demanding applications, including drag chain suitability, allowing flexibility and resilience in movement. Engineered for robustness, it maintains functionality in extreme temperatures and varying ambient conditions, offering peace of mind for continuous operation. Overall, this product presents a solution that aligns with both safety and efficiency, making it essential for professionals in various industrial settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Straight Male 4 way M12 to Straight Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 4 way M12 to Right Angle Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 4 way M8 to Straight Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 5 way M12 to Straight Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 5 way M12 to Right Angle Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 3 way M12 to Straight Female 5 way M12 Communication Cable, 1m
- ifm electronic Straight Male 4 way M12 to Straight Male 4 way M12 Communication Cable, 1m
- ifm electronic Straight Male 3 way M8 to Right Angle Female 5 way M12 Communication Cable, 1m
