Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.5 m

Bulk discount available

Subtotal (1 unit)*

$47.06

(exc. GST)

$54.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$47.06
10 +$43.29

*price indicative

RS Stock No.:
280-369
Mfr. Part No.:
1424961
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

0.5m

Connector Type A

Straight Plug M12

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight Socket M12

Voltage

48 V ac, 60 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable offers an essential connection for automation technology, characterised by its robust construction and reliable performance. Designed with a 5-position, straight M12 plug and socket, it facilitates seamless integration into various systems. The cable's PVC insulation ensures durability and flexibility, making it suitable for both standard and outdoor applications.

Designed to meet strict international standards for reliable connectivity

Ambient temperature suitability ensures adaptability to varying environmental conditions

Easy identification of wires with multi coloured insulation for simplified installations

Related links